Part Details for MC33889DW by Motorola Mobility LLC
Overview of MC33889DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33889DW
MC33889DW CAD Models
MC33889DW Part Data Attributes
|
MC33889DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33889DW
Motorola Mobility LLC
DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33889DW
This table gives cross-reference parts and alternative options found for MC33889DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33889DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33889DW | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Freescale Semiconductor | MC33889DW vs MC33889DW |
MC33889DWR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Motorola Mobility LLC | MC33889DW vs MC33889DWR2 |
MC33889DWR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Freescale Semiconductor | MC33889DW vs MC33889DWR2 |