Datasheets
MC34060AP by:

Overview of: MC34060AP by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MC34060AP

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 500 $0.7980
View this part on Bristol Electronics
645
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
  • 268 $1.0500

Part Details for: MC34060AP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MC34060AP onsemi

Buy Now Datasheet

Compare Parts:

MC34060AP onsemi 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PDIP-14

Source Content uid MC34060AP
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.48 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: MC34060AP

Part Number Description Manufacturer Compare
MC34060APG Power Circuits Fixed Frequency, Single Ended, Voltage Mode PWM Controller, PDIP-14, 25-TUBE onsemi MC34060AP vs MC34060APG
MC33060AP Power Circuits 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC34060AP vs MC33060AP
MC33060APG Power Circuits Fixed Frequency, Single Ended, Voltage Mode PWM Controller, PDIP-14, 25-TUBE onsemi MC34060AP vs MC33060APG
Part Number Description Manufacturer Compare
MC34060APG Power Circuits Fixed Frequency, Single Ended, Voltage Mode PWM Controller, PDIP-14, 25-TUBE onsemi MC34060AP vs MC34060APG
MC33060APG Power Circuits Fixed Frequency, Single Ended, Voltage Mode PWM Controller, PDIP-14, 25-TUBE onsemi MC34060AP vs MC33060APG
MC34060P Power Circuits 0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC34060AP vs MC34060P
MC33060AP Power Circuits 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC34060AP vs MC33060AP
MC34060N Power Circuits 0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14 Texas Instruments MC34060AP vs MC34060N

Related Parts

Update Alert Settings for: MC34060AP by onsemi

  • Please alert me when MC34060AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34060AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34060AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34060AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34060AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34060AP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.