Datasheets
MC34060P by:

0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14

Part Details for MC34060P by Motorola Mobility LLC

Overview of MC34060P by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC34060P

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 298
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
$0.6000 / $1.8750 Buy Now

Part Details for MC34060P

MC34060P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34060P Part Data Attributes

MC34060P Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC34060P Motorola Mobility LLC 0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Supply Current-Max (Isup) 15 mA
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC34060P

This table gives cross-reference parts and alternative options found for MC34060P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34060P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC34060N 0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14 Texas Instruments MC34060P vs MC34060N
Part Number Description Manufacturer Compare
MC34060APG Fixed Frequency, Single Ended, Voltage Mode PWM Controller, PDIP-14, 25-TUBE onsemi MC34060P vs MC34060APG
MC34060AP 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PDIP-14 onsemi MC34060P vs MC34060AP
MC34060N 0.25A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14 Texas Instruments MC34060P vs MC34060N

MC34060P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34060P by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34060P by Motorola Mobility LLC

  • Please alert me when MC34060P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34060P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34060P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34060P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34060P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34060P by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: