Part Details for MC34063AP1G by Rochester Electronics LLC
Overview of MC34063AP1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34063AP1G
MC34063AP1G CAD Models
MC34063AP1G Part Data Attributes
|
MC34063AP1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34063AP1G
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC34063AP1G
This table gives cross-reference parts and alternative options found for MC34063AP1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063AP1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP34063N8L-U | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Diodes Incorporated | MC34063AP1G vs AP34063N8L-U |
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC34063AP1G vs IP34063J |
MC34063P1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC34063AP1G vs MC34063P1 |
AP34063N8 | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Integrated Circuit Technology Corp | MC34063AP1G vs AP34063N8 |
IP34063ANE3 | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | MC34063AP1G vs IP34063ANE3 |
IP34063AN | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063AP1G vs IP34063AN |
IP34063NE3 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063AP1G vs IP34063NE3 |
IP34063N | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | MC34063AP1G vs IP34063N |
IP34063ANE3 | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063AP1G vs IP34063ANE3 |
IP34063AN | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | MC34063AP1G vs IP34063AN |