-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6703
|
Newark | Step-Up/Step-Down/Invert Regulator, 8-Dip, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:1.5A, Ic Case/Package:Dip, Msl:-Rohs Compliant: Yes |Onsemi MC34063AP1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5320 / $1.1800 | Buy Now |
DISTI #
97K4682
|
Newark | Dc-Dc Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 3Aout, Dip-8 Rohs Compliant: Yes |Onsemi MC34063AP1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $1.2300 | Buy Now |
DISTI #
2832-MC34063AP1G-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
700 In Stock |
|
$0.9600 | Buy Now |
DISTI #
MC34063AP1GOS-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4455 / $1.7200 | Buy Now |
DISTI #
MC34063AP1G
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Rail - Rail/Tube (Alt: MC34063AP1G) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 700 Partner Stock |
|
RFQ | |
DISTI #
MC34063AP1G
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Rail - Rail/Tube (Alt: MC34063AP1G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 700 Factory Stock |
|
$0.4145 / $0.4948 | Buy Now |
DISTI #
863-MC34063AP1G
|
Mouser Electronics | Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant | 8994 |
|
$0.4780 / $1.2600 | Buy Now |
|
Future Electronics | MC34063A Series 40 V 100 kHz Step-Up/Down/Inverting Switching Regulator PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.5300 | Buy Now |
|
Future Electronics | MC34063A Series 40 V 100 kHz Step-Up/Down/Inverting Switching Regulator PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C |
1200 In Stock |
|
$0.4042 / $0.5072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063AP1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34063AP1G
onsemi
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34063AP1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063AP1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP34063JE1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063AP1G vs IP34063JE1 |
MC34063ACN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063AP1G vs MC34063ACN |
MC34063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC34063AP1G vs MC34063AP1 |
MC34063AP | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | MC34063AP1G vs MC34063AP |
AP34063N8L-U | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Diodes Incorporated | MC34063AP1G vs AP34063N8L-U |
MC34063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | MC34063AP1G vs MC34063AP1 |
AP34063N8L | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Integrated Circuit Technology Corp | MC34063AP1G vs AP34063N8L |
MC34063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34063AP1G vs MC34063AP1 |
IP34063ANE3 | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | MC34063AP1G vs IP34063ANE3 |
IP34063AN | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063AP1G vs IP34063AN |