-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONVERTER CONTROL CIRCUITS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1019
|
Newark | Dc/Dc Conv, Buck/Boost/Inv, 125Deg C Rohs Compliant: Yes |Stmicroelectronics MC34063EBD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37550 |
|
$0.4840 / $0.8640 | Buy Now |
DISTI #
45Y6026
|
Newark | Dc-Dc Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout,soic-8 Rohs Compliant: Yes |Stmicroelectronics MC34063EBD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3510 / $0.3630 | Buy Now |
DISTI #
497-7851-1-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20376 In Stock |
|
$0.2706 / $0.8100 | Buy Now |
DISTI #
MC34063EBD-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SO N T/R - Tape and Reel (Alt: MC34063EBD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2077 / $0.2167 | Buy Now |
DISTI #
511-MC34063EBD-TR
|
Mouser Electronics | Switching Voltage Regulators DC DC CONVERTER CONTROL CIRCUITS RoHS: Compliant | 608 |
|
$0.2810 / $0.7200 | Buy Now |
|
STMicroelectronics | DC-DC CONVERTER CONTROL CIRCUITS RoHS: Compliant Min Qty: 1 | 608 |
|
$0.4100 / $0.7100 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 110000Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
MC34063EBD-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SO N T/R - Tape and Reel (Alt: MC34063EBD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2989 / $0.3118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063EBD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC34063EBD-TR
STMicroelectronics
DC-DC CONVERTER CONTROL CIRCUITS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34063EBD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063EBD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063AD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC34063EBD-TR vs MC34063AD |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34063EBD-TR vs MC33063ADR2 |
MC33063ADE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC34063EBD-TR vs MC33063ADE4 |
MC34063ACD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063EBD-TR vs MC34063ACD-TR |
MC34063ECD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063EBD-TR vs MC34063ECD |
MC34063ABD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063EBD-TR vs MC34063ABD |
SP34063AEN | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 | Exar Corporation | MC34063EBD-TR vs SP34063AEN |
MC34063ABD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063EBD-TR vs MC34063ABD-TR |
MC34063ADRE4 | 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70 | Texas Instruments | MC34063EBD-TR vs MC34063ADRE4 |
MC33063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC34063EBD-TR vs MC33063ADX |