-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONVERTER CONTROL CIRCUITS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7414-5-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3963 In Stock |
|
$0.3319 / $0.9200 | Buy Now |
DISTI #
MC34063EBN
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Tube - Rail/Tube (Alt: MC34063EBN) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2000 |
|
$0.2637 / $0.2750 | Buy Now |
DISTI #
511-MC34063EBN
|
Mouser Electronics | Switching Voltage Regulators DC DC CONVERTER CONTROL CIRCUITS RoHS: Compliant | 5600 |
|
$0.3250 / $0.9200 | Buy Now |
|
STMicroelectronics | DC-DC CONVERTER CONTROL CIRCUITS RoHS: Compliant Min Qty: 1 | 5602 |
|
$0.4800 / $0.9000 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3850 | Buy Now |
DISTI #
78405775
|
Verical | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 500 |
|
$0.2752 / $0.5415 | Buy Now |
DISTI #
MC34063EBN
|
Avnet Silica | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Tube (Alt: MC34063EBN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
MC34063EBN
|
EBV Elektronik | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Tube (Alt: MC34063EBN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063EBN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC34063EBN
STMicroelectronics
DC-DC CONVERTER CONTROL CIRCUITS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC34063EBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063EBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP34063ANE3 | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063EBN vs IP34063ANE3 |
MC34063AP | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | MC34063EBN vs MC34063AP |
MC34063P1 | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | MC34063EBN vs MC34063P1 |
MC34063AP1G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34063EBN vs MC34063AP1G |
IP34063AN | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC34063EBN vs IP34063AN |
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC34063EBN vs IP34063J |
MC34063ECN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063EBN vs MC34063ECN |
IP34063AN | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | MC34063EBN vs IP34063AN |
MC34063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC34063EBN vs MC34063AP1G |
IP34063N | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | MC34063EBN vs IP34063N |