Part Details for MC34072ADR2G by onsemi
Results Overview of MC34072ADR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34072ADR2G Information
MC34072ADR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC34072ADR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC0745
|
Newark | Ana Hi Spd/S.s. Dual O.a. Rohs Compliant: Yes |Onsemi MC34072ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
Buy Now | |
|
DISTI #
50AC6003
|
Newark | Op-Amp, Aec-Q100, Dual, 4.5Mhz, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4.5Mhz, Slew Rate:10V/Μs, Supply Voltage Range:3V To 44V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Onsemi MC34072ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3359 |
|
$0.2000 / $0.4400 | Buy Now |
|
DISTI #
98H0698
|
Newark | Ic, operational Amplifier, dual, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC34072ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2270 | Buy Now |
|
DISTI #
MC34072ADR2G
|
Avnet Americas | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual, TA= 0? to +70?CONSSPCAPLFRS, - Tape and Reel (Alt: MC34072ADR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 1250030000 Factory Stock |
|
$0.1147 / $0.1243 | Buy Now |
|
DISTI #
70340077
|
RS | MC34072ADR2G, DUAL OP AMP, 4.5MHZ, 3 - 44 V, 8-PIN SOIC Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.4440 | RFQ |
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
DISTI #
MC34072ADR2G
|
TME | IC: operational amplifier, 4.5MHz, SO8, 3÷44VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2170 / $0.4300 | RFQ |
|
|
Ameya Holding Limited | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 | 3162 |
|
RFQ | |
|
DISTI #
MC34072ADR2G
|
IBS Electronics | ROHS3COMPLIANT EAR99 MC34072A TAPE &, REEL (TR) OP AMP BUFFER CIRCUIT 5MM 0.7MUA 3MV 4500KHZ Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$0.1383 / $0.1512 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2122 |
|
RFQ |
US Tariff Estimator: MC34072ADR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC34072ADR2G
MC34072ADR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC34072ADR2G Part Data Attributes
|
|
MC34072ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34072ADR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Offset | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 25000 | |
| Width | 3.9 Mm |
Alternate Parts for MC34072ADR2G
This table gives cross-reference parts and alternative options found for MC34072ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34072ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC34072ADG | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | MC34072ADR2G vs MC34072ADG |
MC34072ADR2G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC34072ADR2G is -40°C to 125°C.
-
Yes, the MC34072ADR2G is qualified for automotive and industrial applications, making it suitable for high-reliability use cases.
-
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple the input with a 10uF capacitor. Also, ensure the output voltage (VOUT) is properly decoupled with a 10uF capacitor.
-
For optimal performance, keep the input and output capacitors close to the device, and use a solid ground plane to minimize noise and EMI. Also, keep the input and output traces as short as possible.
-
Yes, you can use multiple MC34072ADR2G devices in parallel to increase the output current. However, ensure that each device has its own input and output capacitors, and that the devices are properly synchronized.