Datasheets
MC34074P by:

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14

Part Details for MC34074P by Motorola Semiconductor Products

Overview of MC34074P by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC34074P

Part # Distributor Description Stock Price Buy
Bristol Electronics   591
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 16
  • 1 $0.9000
  • 7 $0.7500
$0.7500 / $0.9000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 9
  • 1 $1.0000
  • 6 $0.8000
$0.8000 / $1.0000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 20
  • 1 $1.3500
  • 5 $1.0800
  • 20 $0.6750
$0.6750 / $1.3500 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 100
  • 1 $1.5000
  • 18 $0.9000
  • 68 $0.7500
$0.7500 / $1.5000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 48
  • 1 $1.5000
  • 4 $1.2000
  • 18 $0.9000
$0.9000 / $1.5000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 66
  • 1 $2.0400
  • 17 $1.2750
  • 60 $1.1220
$1.1220 / $2.0400 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 28
  • 1 $4.7352
  • 7 $3.4725
  • 23 $3.1568
$3.1568 / $4.7352 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 152
  • 1 $1.5000
  • 18 $0.9000
  • 68 $0.7500
$0.7500 / $1.5000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP 71
  • 1 $1.5000
  • 18 $0.9000
  • 68 $0.7500
$0.7500 / $1.5000 Buy Now
ComSIT USA Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant Europe - 38
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 22
  • 1 $2.6900
  • 100 $2.0200
  • 1,000 $1.7500
$1.7500 / $2.6900 Buy Now

Part Details for MC34074P

MC34074P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34074P Part Data Attributes

MC34074P Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MC34074P Motorola Semiconductor Products Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.7 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 97 dB
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 11.2 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 4500
Voltage Gain-Min 20000
Width 7.62 mm

MC34074P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34074P by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34074P by Motorola Semiconductor Products

  • Please alert me when MC34074P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34074P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34074P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34074P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34074P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34074P by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: