Part Details for MC34118(28SDIP) by Unisonic Technologies Co Ltd
Overview of MC34118(28SDIP) by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34118(28SDIP)
MC34118(28SDIP) CAD Models
MC34118(28SDIP) Part Data Attributes
|
MC34118(28SDIP)
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC34118(28SDIP)
Unisonic Technologies Co Ltd
Speaker Phone Circuit, Bipolar, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SPEAKER PHONE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |