Part Details for MC34118DWR3 by Motorola Semiconductor Products
Overview of MC34118DWR3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34118DWR3
MC34118DWR3 CAD Models
MC34118DWR3 Part Data Attributes:
|
MC34118DWR3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC34118DWR3
Motorola Semiconductor Products
Speaker Phone Circuit, PDSO28, PLASTIC, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SPEAKER PHONE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC34118DWR3
This table gives cross-reference parts and alternative options found for MC34118DWR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34118DWR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34118DWR3 | SPEAKER PHONE CIRCUIT, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC34118DWR3 vs MC34118DWR3 |
MC34118DWR2 | Speaker Phone Circuit, Bipolar, PDSO28, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC34118DWR3 vs MC34118DWR2 |