Part Details for MC34163DW by Rochester Electronics LLC
Overview of MC34163DW by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34163DW
MC34163DW CAD Models
MC34163DW Part Data Attributes
|
MC34163DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34163DW
Rochester Electronics LLC
3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC34163DW
This table gives cross-reference parts and alternative options found for MC34163DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34163DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34163DW | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC34163DW vs MC34163DW |
MC34163DW | 3.4A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO16, POWER, PLASTIC, SOP-16 | Motorola Mobility LLC | MC34163DW vs MC34163DW |
MC34163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC34163DW vs MC34163DWR2 |
MC34163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, SO-16 WB, 47-TUBE | onsemi | MC34163DW vs MC34163DWG |