Power Circuits
MC34166D2TR4G
Description: Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 800-REEL

Overview of MC34166D2TR4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC34166D2TR4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC9046
Newark Ana Dc-Dc 3A Pwr Sw Reg Rohs Compliant: Yes |Onsemi MC34166D2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5700
  • 2,400 $1.4900
  • 6,400 $1.4400
$1.4400 / $1.5700 Buy Now
DISTI # 45J1225
Newark Ic, Step-Up/Step-Down/Invert Reg, Dpak-5, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:7.5V, Input Voltage Max:40V, Max Output Current:3A, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi MC34166D2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2200
  • 3,000 $2.1200
  • 6,000 $1.9800
  • 12,000 $1.8400
  • 18,000 $1.7700
  • 30,000 $1.7400
$1.7400 / $2.2200 Buy Now
DISTI # 42AC1740
Newark Dc/Dc Conv, Buck, 72Khz, To-263-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:7.5V, Input Voltage Max:40V, Max Output Current:3A, Ic Case/Package:To-263 (D2Pak) Rohs Compliant: Yes |Onsemi MC34166D2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $2.1100
$2.1100 Buy Now
DISTI # MC34166D2TR4GOSCT-ND
DigiKey IC REG BUCK BST ADJ 3.3A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1386
In Stock
  • 1 $3.7800
  • 10 $3.3920
  • 25 $3.2064
  • 100 $2.6365
  • 250 $2.3657
  • 800 $2.2802
  • 1,600 $1.8954
  • 2,400 $1.8241
  • 5,600 $1.7671
$1.7671 / $3.7800 Buy Now
DISTI # MC34166D2TR4G
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: MC34166D2TR4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 90 Partner Stock
RFQ
DISTI # MC34166D2TR4G
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: MC34166D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ
DISTI # 863-MC34166D2TR4G
Mouser Electronics Switching Voltage Regulators 40V 3A Buck/Boost/Inverting RoHS: Compliant 4568
  • 1 $2.8800
  • 10 $2.7000
  • 25 $2.6100
  • 100 $2.3400
  • 250 $1.7700
  • 800 $1.7600
$1.7600 / $2.8800 Buy Now
Onlinecomponents.com Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C RoHS: Compliant 0
  • 200 $3.6700
  • 400 $2.2600
  • 600 $1.7900
  • 800 $1.7500
$1.7500 / $3.6700 Buy Now
DISTI # 26392181
Verical Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 1752 Americas - 804
  • 500 $1.8090
$1.8090 Buy Now
DISTI # 69701182
Verical Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2145 Americas - 190
  • 7 $1.5507
  • 10 $1.5079
  • 25 $1.4765
  • 100 $1.3825
  • 250 $1.2667
  • 800 $1.2487
$1.2487 / $1.5507 Buy Now
Rochester Electronics Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, PSSO5 RoHS: Compliant Status: Active Min Qty: 1 90
  • 1 $2.5900
  • 25 $2.5400
  • 100 $2.4400
  • 500 $2.3300
  • 1,000 $2.2000
$2.2000 / $2.5900 Buy Now
DISTI # MC34166D2TR4G
Avnet Asia Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R (Alt: MC34166D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # MC34166D2TR4G
Avnet Silica Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R (Alt: MC34166D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900201516
Chip1Stop Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R RoHS: Compliant 804
  • 1 $2.7670
  • 10 $2.5820
  • 25 $2.4560
  • 100 $2.1170
  • 250 $1.9630
  • 500 $1.8090
$1.8090 / $2.7670 Buy Now
DISTI # C1S541901918428
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 190
  • 1 $1.5507
  • 10 $1.5079
  • 25 $1.4765
  • 100 $1.3825
$1.3825 / $1.5507 Buy Now
DISTI # MC34166D2TR4G
EBV Elektronik Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK T/R (Alt: MC34166D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC34166D2TR4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC34166D2TR4G by onsemi

MC34166D2TR4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
5 LEAD D2PAK
Package Description
D2 PAK, 5 PIN
Pin Count
5
Manufacturer Package Code
936A-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
81 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
9.1945 mm
Want to compare parts?
  1. MC34166D2TR4G
    onsemi
    Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 800-REEL
    VS

Alternate Parts for MC34166D2TR4G

This table gives cross-reference parts and alternative options found for MC34166D2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166D2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC34166D2TR4 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 Motorola Mobility LLC MC34166D2TR4G vs MC34166D2TR4
MC34166D2TR4G 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2 PAK, 5 PIN Rochester Electronics LLC MC34166D2TR4G vs MC34166D2TR4G
MC34166D2TG Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 50-TUBE onsemi MC34166D2TR4G vs MC34166D2TG
Part Number Description Manufacturer Compare
MC34166D2TG Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, 5 LEAD D2PAK, 50-TUBE onsemi MC34166D2TR4G vs MC34166D2TG
MC34166D2TR4 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 Motorola Mobility LLC MC34166D2TR4G vs MC34166D2TR4
MC34166D2TR4G 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2 PAK, 5 PIN Rochester Electronics LLC MC34166D2TR4G vs MC34166D2TR4G

Related Parts for MC34166D2TR4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34166D2TR4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34166D2TR4G by onsemi

Select Manufacturer
Which Manufacturer of MC34166D2TR4G would you like to use for your alert(s)?
  • Please alert me when MC34166D2TR4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34166D2TR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34166D2TR4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34166D2TR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34166D2TR4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34166D2TR4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: