Part Details for MC34181P by Motorola Mobility LLC
Overview of MC34181P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34181P
MC34181P CAD Models
MC34181P Part Data Attributes
|
MC34181P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34181P
Motorola Mobility LLC
OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for MC34181P
This table gives cross-reference parts and alternative options found for MC34181P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34181P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080701MPA | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC34181P vs 5962-9080701MPA |
TLE2061BMJGB | OP-AMP, 3100uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC34181P vs TLE2061BMJGB |
TLE2061MJGB | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC34181P vs TLE2061MJGB |
5962-9080702Q2A | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MC34181P vs 5962-9080702Q2A |
UPC4061G2-A | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | MC34181P vs UPC4061G2-A |
5962-9080702QPA | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC34181P vs 5962-9080702QPA |
TLE2061CP | OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34181P vs TLE2061CP |
TL032ID | DUAL OP-AMP, 5300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC34181P vs TL032ID |
AD795JR-REEL | OP-AMP, 1000uV OFFSET-MAX, 1.6MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | MC34181P vs AD795JR-REEL |
TLE2061IP | OP-AMP, 4400uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34181P vs TLE2061IP |