If you like Findchips… You will love Findchips PRO. Try it Now.
BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3
MC34268DT
No
Obsolete
ON SEMICONDUCTOR
TO-252
DPAK-3
3
not_compliant
EAR99
8542.39.00.01
ON Semiconductor
5.33
BUS TERMINATOR SUPPORT CIRCUIT
R-PSSO-G2
e0
6.54 mm
1
2
125 °C
PLASTIC/EPOXY
TO-252
RECTANGULAR
SMALL OUTLINE
240
Not Qualified
2.38 mm
4.25 V
YES
OTHER
Tin/Lead (Sn80Pb20)
GULL WING
2.29 mm
SINGLE
30
6.16 mm
162
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34268DTRK Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3 | ON Semiconductor | MC34268DT vs MC34268DTRK |
MC34268DTRKG Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MC34268DT vs MC34268DTRKG |
MC34268DTG Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3 | ON Semiconductor | MC34268DT vs MC34268DTG |
MC34268DT Drivers And Interfaces | Terminator Support Circuit, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC34268DT vs MC34268DT |