If you like Findchips… You will love Findchips PRO. Try it Now.
BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3
MC34268DTG
Yes
Obsolete
ON SEMICONDUCTOR
TO-252
DPAK-3
3
not_compliant
EAR99
8542.39.00.01
ON Semiconductor
7.3
BUS TERMINATOR SUPPORT CIRCUIT
R-PSSO-G2
e3
6.54 mm
1
2
125 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
2.38 mm
4.25 V
YES
OTHER
Tin (Sn)
GULL WING
2.29 mm
SINGLE
40
6.16 mm
4,350
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34268DTRK Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3 | ON Semiconductor | MC34268DTG vs MC34268DTRK |
MC34268DTRKG Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MC34268DTG vs MC34268DTRKG |
MC34268DT Drivers And Interfaces | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3 | ON Semiconductor | MC34268DTG vs MC34268DT |
55,765 of 3,262,357 parts
+0.07% change vs. last year6,489 of 20,886 parts
6,266 of 118 parts
+0.53% change vs. last yearVery High
Medium
Good
Low