Part Details for MC34268DTRK by onsemi
Overview of MC34268DTRK by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC34268DTRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4581
|
Newark | Terminator Support Circuit, Psso2 |Onsemi MC34268DTRK Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Rochester Electronics | Terminator Support Circuit, PSSO2 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9932 |
|
$0.2610 / $0.3071 | Buy Now |
|
Chip1Cloud | IC REG LDO 800MA 2.85V DPAK-3 | 6700 |
|
RFQ | |
DISTI #
4198030
|
Farnell | TERMINATOR SUPPORT CIRCUIT, PSSO2 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 9932 |
|
$0.3009 | Buy Now |
Part Details for MC34268DTRK
MC34268DTRK CAD Models
MC34268DTRK Part Data Attributes
|
MC34268DTRK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34268DTRK
onsemi
BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Nom | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for MC34268DTRK
This table gives cross-reference parts and alternative options found for MC34268DTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34268DTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34268DTRKG | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3 | onsemi | MC34268DTRK vs MC34268DTRKG |