Part Details for MC3476U by Motorola Mobility LLC
Overview of MC3476U by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3476U
MC3476U CAD Models
MC3476U Part Data Attributes
|
MC3476U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3476U
Motorola Mobility LLC
OP-AMP, 6000uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for MC3476U
This table gives cross-reference parts and alternative options found for MC3476U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3476U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL071ACJG | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC3476U vs TL071ACJG |
PM156J | IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | MC3476U vs PM156J |
JM38510/11402BGC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | MC3476U vs JM38510/11402BGC |
M38510/11405BGX | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC3476U vs M38510/11405BGX |
5962-9081702MXA | Operational Amplifier, 2 Func, 2000uV Offset-Max, METAL CAN, 8-PIN | Micross Components | MC3476U vs 5962-9081702MXA |
M38510/11402BGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC3476U vs M38510/11402BGA |
TL074CJ | QUAD OP-AMP, 10000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC3476U vs TL074CJ |
MC35001BU | OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC3476U vs MC35001BU |
LF156H | IC OP-AMP, 4800 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC3476U vs LF156H |
MC1741U | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC3476U vs MC1741U |