Drivers And Interfaces
MC3486D
Description: Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70

Overview of MC3486D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MC3486DR Texas Instruments Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
MC3486DG4 Texas Instruments Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
MC3486DRE4 Texas Instruments Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70

Price & Stock for MC3486D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 07F5164
Newark Rs-422/Rs-423 Line Receiver, 5.25V, Soic16, Ic Type:Rs422/Rs423 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3486D RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 500 $0.6620
  • 1,000 $0.5780
  • 2,500 $0.4670
  • 10,000 $0.4530
$0.4530 / $0.6620 Buy Now
DISTI # 33AH4369
Newark Line Receiver, Quad, Smd, Soic16, Device Type:Rs422/Rs423 Receiver, Ic Interface Type:Rs422, Rs423, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3486D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8400
  • 10 $1.7000
  • 25 $1.5900
  • 50 $1.5200
  • 100 $1.4300
  • 250 $1.3600
  • 500 $1.3300
$1.3300 / $1.8400 Buy Now
DISTI # 296-7037-5-ND
DigiKey IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 80
In Stock
  • 1 $1.5900
  • 10 $1.1240
  • 40 $0.9565
$0.9565 / $1.5900 Buy Now
Bristol Electronics   1758
RFQ
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP 335
  • 1 $1.3809
  • 61 $0.6444
  • 311 $0.5754
$0.5754 / $1.3809 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP 33
  • 1 $2.3015
  • 3 $1.8412
  • 12 $1.3809
$1.3809 / $2.3015 Buy Now
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP 32
  • 1 $1.8785
  • 4 $1.5028
  • 14 $1.1271
$1.1271 / $1.8785 Buy Now
Rochester Electronics MC3486 Quadruple Differential Line Receiver With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 6
  • 1 $0.7219
  • 25 $0.7075
  • 100 $0.6786
  • 500 $0.6497
  • 1,000 $0.6136
$0.6136 / $0.7219 Buy Now
ComSIT USA QUADRUPLE DIFFERENTIAL LINE RECEIVER WITH 3-STATE OUTPUT Line Receiver, 2 Func, 4 Rcvr, BIPolar, PDSO16 RoHS: Compliant Stock EU - 202
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics IC QUAD DIFF LINE REC 16-SOIC 55051
  • 65 $0.8060
  • 155 $0.6610
  • 235 $0.6410
  • 325 $0.6200
  • 420 $0.5990
  • 560 $0.5370
$0.5370 / $0.8060 Buy Now

CAD Models for MC3486D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC3486D by Texas Instruments

MC3486D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
85 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. MC3486D
    Texas Instruments
    Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
    VS

Alternate Parts for MC3486D

This table gives cross-reference parts and alternative options found for MC3486D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC3486DRG4 DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC3486D vs MC3486DRG4
DS3486MX/NOPB Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 Texas Instruments MC3486D vs DS3486MX/NOPB
MC3486DE4 Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments MC3486D vs MC3486DE4
DS3486MX QUAD LINE RECEIVER, PDSO16, SOP-16 Texas Instruments MC3486D vs DS3486MX
DS3486MX IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver National Semiconductor Corporation MC3486D vs DS3486MX
MC3486NSRG4 DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MC3486D vs MC3486NSRG4
DS3486M/NOPB Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 Texas Instruments MC3486D vs DS3486M/NOPB
MC3486NSR Quadruple Differential Line Receiver With 3-State Outputs 16-SO 0 to 70 Texas Instruments MC3486D vs MC3486NSR
DS3486M/NOPB IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation MC3486D vs DS3486M/NOPB
Part Number Description Manufacturer Compare
SN75175J Quadruple Differential Line Receiver 16-CDIP 0 to 70 Texas Instruments MC3486D vs SN75175J
SN75ALS175NSRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MC3486D vs SN75ALS175NSRE4
SN75175N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments MC3486D vs SN75175N
SN75ALS175NSLE Quadruple Differential Line Receiver 16-SO 0 to 70 Texas Instruments MC3486D vs SN75ALS175NSLE
DS3486M/NOPB Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 Texas Instruments MC3486D vs DS3486M/NOPB
SN75175N-00 DUAL LINE RECEIVER, PDIP16 Texas Instruments MC3486D vs SN75175N-00
MC3486NSR Quadruple Differential Line Receiver With 3-State Outputs 16-SO 0 to 70 Texas Instruments MC3486D vs MC3486NSR
LTC489CN#TRPBF Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 Analog Devices Inc MC3486D vs LTC489CN#TRPBF
SN75175N-10 DUAL LINE RECEIVER, PDIP16 Texas Instruments MC3486D vs SN75175N-10
SN75ALS175N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments MC3486D vs SN75ALS175N

Related Parts for MC3486D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3486D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3486D by Texas Instruments

Select Manufacturer
Which Manufacturer of MC3486D would you like to use for your alert(s)?
  • Please alert me when MC3486D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC3486D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3486D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC3486D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3486D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3486D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: