-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6575
|
Newark | Line Driver Diff Quad, Smd, 3487, Device Type:Line, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.8600 | Buy Now |
DISTI #
2156-MC3487D-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
19302 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-7039-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9068 In Stock |
|
$0.6649 / $1.6500 | Buy Now |
DISTI #
595-MC3487D
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line RoHS: Compliant | 6058 |
|
$0.6640 / $1.6100 | Buy Now |
|
Bristol Electronics | 1646 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 31 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 100 |
|
$0.3400 / $0.5100 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 24 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 38 |
|
$0.5075 / $1.0150 | Buy Now |
|
Rochester Electronics | MC3487 Quadruple Differential Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19302 |
|
$0.6136 / $0.7219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487D
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3487D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3487DR2 | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487D vs MC3487DR2 |
DS26LS31CM/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487D vs DS26LS31CM/NOPB |
DS26LS31CMX/NOPB | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs DS26LS31CMX/NOPB |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | MC3487D vs AM26LS31CD-00 |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs SN75ALS194DR |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MC3487D vs MAX3042BESE+ |
MAX3042BCSE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MC3487D vs MAX3042BCSE-T |
SN75ALS194DRE4 | DUAL LINE DRIVER, PDSO16, SOP-16 | Texas Instruments | MC3487D vs SN75ALS194DRE4 |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs AM26LS31CDE4 |
MAX3042BCWE | QUAD LINE DRIVER, PDSO16, SO-16 | Rochester Electronics LLC | MC3487D vs MAX3042BCWE |