Part Details for MC3487N-10 by Texas Instruments
Overview of MC3487N-10 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3487N-10
MC3487N-10 CAD Models
MC3487N-10 Part Data Attributes
|
MC3487N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487N-10
Texas Instruments
DUAL LINE DRIVER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A; FED STD 1020 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for MC3487N-10
This table gives cross-reference parts and alternative options found for MC3487N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3487N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | MC3487N-10 vs MC3487N-00 |
MC3487L | DUAL LINE DRIVER, CDIP16, 620-10 | Motorola Mobility LLC | MC3487N-10 vs MC3487L |
MC3487P | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC3487N-10 vs MC3487P |
MC3487J-00 | DUAL LINE DRIVER, CDIP16 | Texas Instruments | MC3487N-10 vs MC3487J-00 |
MC3487L | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | MC3487N-10 vs MC3487L |
MC3487P | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC3487N-10 vs MC3487P |