-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MC3487NE4
|
Mouser Electronics | RS-422 Interface IC Quad Line RoHS: Compliant | 206 |
|
$0.8760 / $1.9900 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, BIPOLAR, PDIP16 | 37 |
|
$0.4860 / $0.8100 | Buy Now |
|
Perfect Parts Corporation | 690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487NE4
Texas Instruments
Quadruple Differential Line Driver 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC3487NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8924J | IC QUAD LINE DRIVER, CDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487NE4 vs DS8924J |
SP3487CP | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487NE4 vs SP3487CP |
SP3487EP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487NE4 vs SP3487EP-L |
DS3487N/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487NE4 vs DS3487N/NOPB |
MC3487J | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | MC3487NE4 vs MC3487J |
DS3487N | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487NE4 vs DS3487N |
MC3487N | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | MC3487NE4 vs MC3487N |
DS3487N | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC3487NE4 vs DS3487N |
DS8924J | QUAD LINE DRIVER, CDIP16, DIP-16 | Texas Instruments | MC3487NE4 vs DS8924J |
DS3487N | LINE DRIVER | Texas Instruments | MC3487NE4 vs DS3487N |