Part Details for MC3488AP1 by Motorola Semiconductor Products
Overview of MC3488AP1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3488AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1905 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 320 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 1524 |
|
$0.4206 / $1.0515 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 582 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, DIP | 176 |
|
$4.6250 / $7.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 950 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for MC3488AP1
MC3488AP1 CAD Models
MC3488AP1 Part Data Attributes
|
MC3488AP1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3488AP1
Motorola Semiconductor Products
Line Driver, 1 Func, 2 Driver, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |