Part Details for MC35001BU by Motorola Semiconductor Products
Overview of MC35001BU by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MC35001BU
MC35001BU CAD Models
MC35001BU Part Data Attributes
|
MC35001BU
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC35001BU
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for MC35001BU
This table gives cross-reference parts and alternative options found for MC35001BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC35001BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711BQ | OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | MC35001BU vs AD711BQ |
AD711SQ/883B | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | MC35001BU vs AD711SQ/883B |
MC35001U | Operational Amplifier, 1 Func, 10000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC35001BU vs MC35001U |
AD711AQ | Precision, Low Cost, High Speed, BiFET Op Amp | Analog Devices Inc | MC35001BU vs AD711AQ |
AD711TQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | MC35001BU vs AD711TQ/883B |