Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 12 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
12
MC35004BL
No
Obsolete
DIP, DIP14,.3
unknown
EAR99
8542.33.00.01
Motorola Semiconductor Products
5.27
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.0002 µA
0.0001 µA
80 dB
100 dB
YES
0.04 µA
5000 µV
R-GDIP-T14
e0
19.495 mm
YES
NO
-22 V
-15 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF347N_NL Amplifier Circuits | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | MC35004BL vs LF347N_NL |