Part Details for MC3813-011-021 by SPC Multicomp
Overview of MC3813-011-021 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3813-011-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4692
|
Newark | Switch, Rocker, Dpst, 16A, 250V, Black, Illumination:Non Illuminated, Contact Configuration:Dpst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:16A, Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Multicomp MC3813-011-021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9562281
|
element14 Asia-Pacific | SWITCH, DPST, BLACK, I/O, 16A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6603 / $3.0929 | Buy Now |
DISTI #
9562281
|
Farnell | SWITCH, DPST, BLACK, I/O, 16A, 125V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.4986 / $3.8965 | Buy Now |
Part Details for MC3813-011-021
MC3813-011-021 CAD Models
MC3813-011-021 Part Data Attributes
|
MC3813-011-021
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC3813-011-021
SPC Multicomp
Rocker Switch, DPST, Latched, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 13 mm | |
Body Height | 22.2 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |