Part Details for MC44605P by onsemi
Overview of MC44605P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC44605P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4591
|
Newark | Mc44605P, Ic's |Onsemi MC44605P RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 / $1.4900 | Buy Now |
DISTI #
MC44605P
|
Avnet Americas | Current Mode PWM Controller 750mA 16-Pin PDIP Rail - Rail/Tube (Alt: MC44605P) RoHS: Not Compliant Min Qty: 338 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2250 Partner Stock |
|
$0.9190 / $1.0968 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.75A, 250kHz Switching Freq-Max, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 699 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for MC44605P
MC44605P CAD Models
MC44605P Part Data Attributes
|
MC44605P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC44605P
onsemi
0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.5 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC44605P
This table gives cross-reference parts and alternative options found for MC44605P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44605P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44605PG | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC44605P vs MC44605PG |