Part Details for MC44BC374DWR2 by Freescale Semiconductor
Overview of MC44BC374DWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for MC44BC374DWR2
MC44BC374DWR2 CAD Models
MC44BC374DWR2 Part Data Attributes
|
MC44BC374DWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44BC374DWR2
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,24PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC44BC374DWR2
This table gives cross-reference parts and alternative options found for MC44BC374DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC374DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC374DW | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,24PIN,PLASTIC | Freescale Semiconductor | MC44BC374DWR2 vs MC44BC374DW |
MC44BC374BDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC374BDTBR2 |
MC44BC374CD | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC374CD |
MC44BC374CDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC374DWR2 vs MC44BC374CDTBR2 |
MC44BC373DTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC373DTBR2 |
MC44BC375UEFR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Freescale Semiconductor | MC44BC374DWR2 vs MC44BC375UEFR2 |
MC44BC374DTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC374DTBR2 |
MC44BC374TDR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Freescale Semiconductor | MC44BC374DWR2 vs MC44BC374TDR2 |
MC44BC373CDR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC373CDR2 |
MC44BC374BDTB | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Motorola Mobility LLC | MC44BC374DWR2 vs MC44BC374BDTB |