Part Details for MC44BC374T1DR2 by Motorola Mobility LLC
Overview of MC44BC374T1DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for MC44BC374T1DR2
MC44BC374T1DR2 CAD Models
MC44BC374T1DR2 Part Data Attributes
|
MC44BC374T1DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC44BC374T1DR2
Motorola Mobility LLC
SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC44BC374T1DR2
This table gives cross-reference parts and alternative options found for MC44BC374T1DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC374T1DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC373DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC373DWR2 |
MC44BC375TDR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC375TDR2 |
MC44BC373CDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC374T1DR2 vs MC44BC373CDTBR2 |
MC44BC374DTB | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC374DTB |
MC44BC373DW | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC373DW |
MC44BC373CDR2 | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC374T1DR2 vs MC44BC373CDR2 |
MC44BC373CDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC373CDTBR2 |
MC44BC373DW | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Freescale Semiconductor | MC44BC374T1DR2 vs MC44BC373DW |
MC44BC374T1D | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC374T1DR2 vs MC44BC374T1D |
MC44BC375UEFR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Freescale Semiconductor | MC44BC374T1DR2 vs MC44BC375UEFR2 |