Part Details for MC44BC374TD by Motorola Mobility LLC
Overview of MC44BC374TD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for MC44BC374TD
MC44BC374TD CAD Models
MC44BC374TD Part Data Attributes
|
MC44BC374TD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC44BC374TD
Motorola Mobility LLC
SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC44BC374TD
This table gives cross-reference parts and alternative options found for MC44BC374TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC374TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC375JD | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC374TD vs MC44BC375JD |
MC44BC374TD | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC374TD vs MC44BC374TD |
MC44BC375UEFR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Freescale Semiconductor | MC44BC374TD vs MC44BC375UEFR2 |
MC44BS373CAEFR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, LEAD FREE, SO-16 | Freescale Semiconductor | MC44BC374TD vs MC44BS373CAEFR2 |
MC44BC374CDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC374TD vs MC44BC374CDTBR2 |
MC44BC375UDR2 | IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC374TD vs MC44BC375UDR2 |
MC44BC373CDTB | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC374TD vs MC44BC373CDTB |
MC44BC373CDTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC374TD vs MC44BC373CDTBR2 |
MC44BC373CDTB | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Motorola Mobility LLC | MC44BC374TD vs MC44BC373CDTB |
MC44BC374T1D | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Freescale Semiconductor | MC44BC374TD vs MC44BC374T1D |