Part Details for MC4558L-G09-T by Unisonic Technologies Co Ltd
Overview of MC4558L-G09-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC4558L-G09-T
MC4558L-G09-T CAD Models
MC4558L-G09-T Part Data Attributes:
|
MC4558L-G09-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC4558L-G09-T
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.06 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XSIP-T9 | |
Length | 22.4 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 20000 | |
Width | 3.2 mm |
Alternate Parts for MC4558L-G09-T
This table gives cross-reference parts and alternative options found for MC4558L-G09-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC4558L-G09-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358-G09-T | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, SIP-9 | Unisonic Technologies Co Ltd | MC4558L-G09-T vs LM358-G09-T |
LM358G-G09-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, SIP-9 | Unisonic Technologies Co Ltd | MC4558L-G09-T vs LM358G-G09-T |
LM358L-G09-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, LEAD FREE, SIP-9 | Unisonic Technologies Co Ltd | MC4558L-G09-T vs LM358L-G09-T |
MC4558-G09-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, SIP-9 | Unisonic Technologies Co Ltd | MC4558L-G09-T vs MC4558-G09-T |