Part Details for MC4580(8DIP) by Unisonic Technologies Co Ltd
Overview of MC4580(8DIP) by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC4580(8DIP)
MC4580(8DIP) CAD Models
MC4580(8DIP) Part Data Attributes
|
MC4580(8DIP)
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC4580(8DIP)
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |