Part Details for MC4580L-K08-2030-R by Unisonic Technologies Co Ltd
Overview of MC4580L-K08-2030-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC4580L-K08-2030-R
MC4580L-K08-2030-R CAD Models
MC4580L-K08-2030-R Part Data Attributes:
|
MC4580L-K08-2030-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC4580L-K08-2030-R
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Width | 2 mm |
Alternate Parts for MC4580L-K08-2030-R
This table gives cross-reference parts and alternative options found for MC4580L-K08-2030-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC4580L-K08-2030-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM8801VA3 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | MC4580L-K08-2030-R vs NJM8801VA3 |
SN4580 | Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8, SOP-8 | Kodenshi Corporation | MC4580L-K08-2030-R vs SN4580 |
NJM8801E | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Nisshinbo Micro Devices | MC4580L-K08-2030-R vs NJM8801E |
MC4580G-K08-2030-R | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8 | Unisonic Technologies Co Ltd | MC4580L-K08-2030-R vs MC4580G-K08-2030-R |
MC4580G-P08-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | MC4580L-K08-2030-R vs MC4580G-P08-T |
MC4580G-SM1-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | MC4580L-K08-2030-R vs MC4580G-SM1-T |
SN4580 | OP-AMP | Kodenshi Sensing | MC4580L-K08-2030-R vs SN4580 |