Part Details for MC54F14JD by Motorola Mobility LLC
Overview of MC54F14JD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC54F14JD
MC54F14JD CAD Models
MC54F14JD Part Data Attributes
|
MC54F14JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F14JD
Motorola Mobility LLC
F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F14JD
This table gives cross-reference parts and alternative options found for MC54F14JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F14JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F14N | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | MC54F14JD vs I74F14N |
MC54F14JD | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC54F14JD vs MC54F14JD |
54F14/BCA | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | MC54F14JD vs 54F14/BCA |
I74F04N | Inverter | Nexperia | MC54F14JD vs I74F04N |
MC54F14J | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | MC54F14JD vs MC54F14J |
MC54F14J | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC54F14JD vs MC54F14J |
I74F14N,602 | 74F14 - Hex inverter Schmitt trigger DIP 14-Pin | NXP Semiconductors | MC54F14JD vs I74F14N,602 |