Part Details for MC54F20J by Motorola Mobility LLC
Overview of MC54F20J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC54F20J
MC54F20J CAD Models
MC54F20J Part Data Attributes
|
MC54F20J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F20J
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F20J
This table gives cross-reference parts and alternative options found for MC54F20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F20NE4 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | MC54F20J vs SN74F20NE4 |
M38510/33004BCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC54F20J vs M38510/33004BCX |
54F20/BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | MC54F20J vs 54F20/BCA |
JM38510/33004BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | MC54F20J vs JM38510/33004BCA |
5962-9758401QCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | MC54F20J vs 5962-9758401QCX |
N74F20N,602 | 74F20 - Dual 4-input NAND gate DIP 14-Pin | NXP Semiconductors | MC54F20J vs N74F20N,602 |
74F20SDCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC54F20J vs 74F20SDCQR |
74F20SPCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC54F20J vs 74F20SPCQR |
M38510/33004BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | MC54F20J vs M38510/33004BCA |
SN74F20N | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | MC54F20J vs SN74F20N |