Part Details for MC54F827JD by Motorola Semiconductor Products
Overview of MC54F827JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for MC54F827JD
MC54F827JD CAD Models
MC54F827JD Part Data Attributes
|
MC54F827JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC54F827JD
Motorola Semiconductor Products
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.07 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F827JD
This table gives cross-reference parts and alternative options found for MC54F827JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F827JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F827SDM | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | MC54F827JD vs 54F827SDM |
5962-8860501LA | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | MC54F827JD vs 5962-8860501LA |
AM29C827DCB | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | MC54F827JD vs AM29C827DCB |
MC74F827N | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | MC54F827JD vs MC74F827N |
54ACTQ827DMQB | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | MC54F827JD vs 54ACTQ827DMQB |
54ABT827/BLA | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | NXP Semiconductors | MC54F827JD vs 54ABT827/BLA |
74F827SDC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC54F827JD vs 74F827SDC |
5962-9219901MLX | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, | e2v technologies | MC54F827JD vs 5962-9219901MLX |
SN54ABT827JT | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC54F827JD vs SN54ABT827JT |
N74F827N | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | MC54F827JD vs N74F827N |