If you like Findchips… You will love Findchips PRO. Try it Now.
HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
MC54HC132AJD
Obsolete
MOTOROLA INC
DIP
DIP,
14
unknown
8542.39.00.01
Motorola Mobility LLC
5.28
HC/UH
R-GDIP-T14
19.495 mm
50 pF
NAND GATE
4
2
14
125 °C
-55 °C
CERAMIC, GLASS-SEALED
DIP
RECTANGULAR
IN-LINE
38 ns
Not Qualified
5.08 mm
6 V
2 V
5 V
NO
CMOS
MILITARY
THROUGH-HOLE
2.54 mm
DUAL
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC54HC132AJD vs SN54HC132J-00 |
74HC132N Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC54HC132AJD vs 74HC132N |
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC54HC132AJD vs MM74HCT00N |
MM54HC132J Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC54HC132AJD vs MM54HC132J |
SNJ54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC54HC132AJD vs SNJ54HC132J-00 |
SN74HCT00N-00 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | MC54HC132AJD vs SN74HCT00N-00 |