Part Details for MC54HC190JD by Rochester Electronics LLC
Overview of MC54HC190JD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC54HC190JD
MC54HC190JD CAD Models
MC54HC190JD Part Data Attributes
|
MC54HC190JD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC54HC190JD
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC54HC190JD
This table gives cross-reference parts and alternative options found for MC54HC190JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC190JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC190F | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Rochester Electronics LLC | MC54HC190JD vs CD54HC190F |
CD74HC190EE4 | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | MC54HC190JD vs CD74HC190EE4 |
M74HC190F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC54HC190JD vs M74HC190F1 |
GD74HC190J | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC54HC190JD vs GD74HC190J |
MM74HC190J | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | MC54HC190JD vs MM74HC190J |
CD74HC190E | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | MC54HC190JD vs CD74HC190E |
MM74HC190J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, DIP-16 | Texas Instruments | MC54HC190JD vs MM74HC190J |
CD54HC190F/3 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 | Intersil Corporation | MC54HC190JD vs CD54HC190F/3 |
GD54HC190 | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Goldstar Electron Co Ltd | MC54HC190JD vs GD54HC190 |
M74HC190B1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC54HC190JD vs M74HC190B1R |