Part Details for MC54HC4002J by Motorola Mobility LLC
Overview of MC54HC4002J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54HC4002J
MC54HC4002J CAD Models
MC54HC4002J Part Data Attributes
|
MC54HC4002J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54HC4002J
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54HC4002J
This table gives cross-reference parts and alternative options found for MC54HC4002J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC4002J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4002JD | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC54HC4002J vs MC54HC4002JD |
M54HC4002D1 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC54HC4002J vs M54HC4002D1 |
CD74HC4002EX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | MC54HC4002J vs CD74HC4002EX |
SN74HC4002N-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | Texas Instruments | MC54HC4002J vs SN74HC4002N-00 |
MM54HC4002J | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC54HC4002J vs MM54HC4002J |
MM54HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC54HC4002J vs MM54HC4002J |
74HC4002NB | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | NXP Semiconductors | MC54HC4002J vs 74HC4002NB |
CD74HC4002E | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | MC54HC4002J vs CD74HC4002E |
MM74HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | MC54HC4002J vs MM74HC4002J |
M38510/65104BCA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MC54HC4002J vs M38510/65104BCA |