1,020
- 1. Rochester Electronics 720Buy Now
- 2. Flip Electronics 300Buy Now
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 16 | Tray |
|
View this part on Avnet Americas | 0 | 360 | Tray |
|
View this part on Newark | 0 | 250 | Bulk |
|
View this part on Rochester Electronics | 720 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,020
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC56F8155VFGE
MC56F8155VFGE
Yes
Active
LFQFP, QFP128,.63X.87,20
compliant
3A991.A.2
8542.31.00.01
NXP Semiconductors
7.19
2021-12-02 06:27:34
ALSO REQUIRES 3.3V SUPPLY
11
YES
16
YES
56800E
120 MHz
4
FIXED POINT
MULTIPLE
R-PQFP-G128
e3
20 mm
YES
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8155VFGE Microcontrollers and Processors | 16-bit DSC, 56800E core, 256KB Flash, 40MHz, QFP 128 | Freescale Semiconductor | MC56F8155VFGE vs MC56F8155VFGE |
MC56F8155VFG Microcontrollers and Processors | 4-BIT, 120 MHz, OTHER DSP, PQFP128, PLASTIC, LQFP-128 | Freescale Semiconductor | MC56F8155VFGE vs MC56F8155VFG |