Part Details for MC68181/D by Motorola Mobility LLC
Overview of MC68181/D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MC68181/D
MC68181/D CAD Models
MC68181/D Part Data Attributes
|
MC68181/D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68181/D
Motorola Mobility LLC
TELECOM, PAGING DECODER, PQFP32, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC68181/D
This table gives cross-reference parts and alternative options found for MC68181/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68181/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZIF100 | Paging Receiver, Bipolar, PQFP32, PLASTIC, TQFP-32 | Microsemi Corporation | MC68181/D vs ZIF100 |
PCD5003H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68181/D vs PCD5003H |
SL6679/KG/TP1N | Paging Receiver, Bipolar, PQFP32, TQFP-32 | Microsemi Corporation | MC68181/D vs SL6679/KG/TP1N |
UAA2080H-T | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68181/D vs UAA2080H-T |
MC68177 | Paging Decoder, CMOS, PQFP32, TQFP-32 | Motorola Semiconductor Products | MC68181/D vs MC68177 |
PCF5001H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68181/D vs PCF5001H-T |
UAA2080H | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68181/D vs UAA2080H |
S-7040DQP | Paging Decoder, PQFP32, QFP-32 | Seiko Epson Corporation | MC68181/D vs S-7040DQP |
SL6679/KG/TP1N | Paging Receiver, Bipolar, PQFP32, 1MM HEIGHT, PLASTIC, QFP-32 | Dynex Semiconductor | MC68181/D vs SL6679/KG/TP1N |
MC68183FA | Paging Decoder, CMOS, PQFP32, TQFP-32 | Motorola Semiconductor Products | MC68181/D vs MC68183FA |