Datasheets
MC68332ACFC16 by:

32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132

Part Details for MC68332ACFC16 by Freescale Semiconductor

Overview of MC68332ACFC16 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MC68332ACFC16

Part # Distributor Description Stock Price Buy
Chip1Cloud IC MCU 32BIT ROMLESS 132QFP 2000
RFQ

Part Details for MC68332ACFC16

MC68332ACFC16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68332ACFC16 Part Data Attributes

MC68332ACFC16 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC68332ACFC16 Freescale Semiconductor 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
Pin Count 132
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC NO
Additional Feature EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width 24
Bit Size 32
CPU Family 68000
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G132
JESD-609 Code e0
Length 24.13 mm
Moisture Sensitivity Level 3
Number of I/O Lines 31
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code BQFP
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE
Package Style FLATPACK, BUMPER
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
RAM (bytes) 2048
Seated Height-Max 4.572 mm
Speed 16 MHz
Supply Current-Max 134 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC68332ACFC16

This table gives cross-reference parts and alternative options found for MC68332ACFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS68332MAB/C16 Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132 Thales Group MC68332ACFC16 vs TS68332MAB/C16
MC68332CFC16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC Freescale Semiconductor MC68332ACFC16 vs MC68332CFC16
TS68332VA16 Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 Atmel Corporation MC68332ACFC16 vs TS68332VA16
5962-9150101MYX Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 Thales Components Corp MC68332ACFC16 vs 5962-9150101MYX
TS68332VA16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 e2v technologies MC68332ACFC16 vs TS68332VA16
MC68332VFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332ACFC16 vs MC68332VFC16
MC68332ACEH16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332ACFC16 vs MC68332ACEH16
MC68332ACFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68332ACFC16 vs MC68332ACFC16
TSX68332MA16 RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERAMIC, QFP-132 Thales Group MC68332ACFC16 vs TSX68332MA16
TSX68332MA16 RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERQUAD-132 e2v technologies MC68332ACFC16 vs TSX68332MA16
Part Number Description Manufacturer Compare
MC68332GVPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332ACFC16 vs MC68332GVPV16
SPAKMC332GCPV20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332ACFC16 vs SPAKMC332GCPV20
SPAKMC332GVFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products MC68332ACFC16 vs SPAKMC332GVFC16
SPAKMC332CFVV20 32-BIT, 20MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC68332ACFC16 vs SPAKMC332CFVV20
MC68332VFV16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,144PIN,PLASTIC Freescale Semiconductor MC68332ACFC16 vs MC68332VFV16
SPAKMC332AMFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACFC16 vs SPAKMC332AMFC16
SPAKMC332AMFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332ACFC16 vs SPAKMC332AMFC16
MC68332GMFV16 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,144PIN,PLASTIC Freescale Semiconductor MC68332ACFC16 vs MC68332GMFV16
SPAKMC332VFC16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACFC16 vs SPAKMC332VFC16
SPAKMC332GVPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68332ACFC16 vs SPAKMC332GVPV16

MC68332ACFC16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68332ACFC16 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68332ACFC16 by Freescale Semiconductor

  • Please alert me when MC68332ACFC16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68332ACFC16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68332ACFC16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68332ACFC16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68332ACFC16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68332ACFC16 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: