Part Details for MC6844P by Motorola Semiconductor Products
Overview of MC6844P by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC6844P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 3 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 9 |
|
$21.5820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18 |
|
RFQ |
Part Details for MC6844P
MC6844P CAD Models
MC6844P Part Data Attributes
|
MC6844P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6844P
Motorola Semiconductor Products
DMA Controller, 4 Channel(s), 1MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 6800; 68000; 6809 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC6844P
This table gives cross-reference parts and alternative options found for MC6844P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6844P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6844P | DMA Controller, 4 Channel(s), 1MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Hitachi Ltd | MC6844P vs HD6844P |
MC6844CP | 4 CHANNEL(S), 1MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MC6844P vs MC6844CP |