Part Details for MC68450L8 by Motorola Semiconductor Products
Overview of MC68450L8 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68450L8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 64 Pin, DIP | 67 |
|
Buy Now | |
|
Quest Components | DMA CONTROLLER, 64 Pin, DIP | 31 |
|
$15.5400 / $18.9000 | Buy Now |
|
Quest Components | DMA CONTROLLER, 64 Pin, DIP | 8 |
|
$16.8000 / $18.9000 | Buy Now |
Part Details for MC68450L8
MC68450L8 CAD Models
MC68450L8 Part Data Attributes
|
MC68450L8
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68450L8
Motorola Semiconductor Products
DMA Controller, MOS, CDIP64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T64 | |
JESD-609 Code | e0 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |