There are no models available for this part yet.
Overview of MC68450RC10 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MC68450RC10 by Motorola Mobility LLC
Part Data Attributes for MC68450RC10 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
PGA
|
Package Description
|
PGA, PGA68,10X10
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bus Compatibility
|
M68000
|
Clock Frequency-Max
|
10 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-CPGA-P68
|
JESD-609 Code
|
e0
|
Length
|
26.92 mm
|
Number of DMA Channels
|
4
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA68,10X10
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.59 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
26.92 mm
|
uPs/uCs/Peripheral ICs Type
|
DMA CONTROLLER
|
Alternate Parts for MC68450RC10
This table gives cross-reference parts and alternative options found for MC68450RC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68450RC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB82C258A-12-N | DMA Controller, 4 Channel(s), 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | MC68450RC10 vs SAB82C258A-12-N |
SAB82C258A-1-N | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | MC68450RC10 vs SAB82C258A-1-N |
HD63450CP-12T | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | MC68450RC10 vs HD63450CP-12T |
AM9516A-8JC | DMA Controller, 2 Channel(s), 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68450RC10 vs AM9516A-8JC |
MC68440R-8 | DMA Controller, 2 Channel(s), 8MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | MC68450RC10 vs MC68440R-8 |
HD68450Y-6 | DMA Controller, 4 Channel(s), 6MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | MC68450RC10 vs HD68450Y-6 |
MC68450R10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | MC68450RC10 vs MC68450R10 |
MC68450R8 | DMA Controller, 4 Channel(s), 8MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | MC68450RC10 vs MC68450R8 |
SC68C460C6A-T | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | MC68450RC10 vs SC68C460C6A-T |
TMP68442YC-8 | IC 2 CHANNEL(S), 8 MHz, DMA CONTROLLER, CPGA68, PGA-68, DMA Controller | Toshiba America Electronic Components | MC68450RC10 vs TMP68442YC-8 |