Part Details for MC68451R10 by Motorola Semiconductor Products
Overview of MC68451R10 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68451R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Memory Management Unit, MOS RoHS: Not Compliant | Europe - 160 |
|
RFQ |
Part Details for MC68451R10
MC68451R10 CAD Models
MC68451R10 Part Data Attributes:
|
MC68451R10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68451R10
Motorola Semiconductor Products
Memory Management Unit, MOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, PGA(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
External Data Bus Width | ||
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |