Part Details for MC6859CLDS by Motorola Semiconductor Products
Overview of MC6859CLDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC6859CLDS
MC6859CLDS CAD Models
MC6859CLDS Part Data Attributes:
|
MC6859CLDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6859CLDS
Motorola Semiconductor Products
Data Encryption Circuit, NMOS, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC6859CLDS
This table gives cross-reference parts and alternative options found for MC6859CLDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6859CLDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6859LD | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, 716-02 | Motorola Mobility LLC | MC6859CLDS vs MC6859LD |
MC6859LS | Data Encryption Circuit, MOS, CDIP24, 716-02 | Motorola Semiconductor Products | MC6859CLDS vs MC6859LS |
MC6859LD | Data Encryption Circuit, MOS, CDIP24, 716-02 | Motorola Semiconductor Products | MC6859CLDS vs MC6859LD |
MC6859CL | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Mobility LLC | MC6859CLDS vs MC6859CL |
MC6859LDS | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, 716-02 | Motorola Mobility LLC | MC6859CLDS vs MC6859LDS |