Part Details for MC68840FE by Motorola Semiconductor Products
Overview of MC68840FE by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68840FE
MC68840FE CAD Models
MC68840FE Part Data Attributes
|
MC68840FE
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68840FE
Motorola Semiconductor Products
FDDI Controller, 0 Channel(s), 12.5MBps, CMOS, CQFP184, CERAMIC, QFP-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, QFP-184 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTEGRATED MEDIA ACCESS CONTROL AND PHYSICAL LAYER CONTROL; CHIPSET WITH MC68836 | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-CQFP-G184 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | 64 | |
Number of Serial I/Os | ||
Number of Terminals | 184 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP184,1.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 4.58 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, FDDI |