Part Details for MC68A44CS by Motorola Mobility LLC
Overview of MC68A44CS by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68A44CS
MC68A44CS CAD Models
MC68A44CS Part Data Attributes
|
MC68A44CS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68A44CS
Motorola Mobility LLC
4 CHANNEL(S), 1.5MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 6800; 68000; 6809 | |
Clock Frequency-Max | 1.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.275 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC68A44CS
This table gives cross-reference parts and alternative options found for MC68A44CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68A44CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | MC68A44CS vs IP82C37A-12 |
5962-9054301MXA | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | MC68A44CS vs 5962-9054301MXA |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | MC68A44CS vs CS82C37A-5 |
CA82C37A-10CL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | MC68A44CS vs CA82C37A-10CL |
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | MC68A44CS vs ID8237A |
TMPZ84C10AM-6 | IC 1 CHANNEL(S), 6 MHz, DMA CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, DMA Controller | Toshiba America Electronic Components | MC68A44CS vs TMPZ84C10AM-6 |
AM9557DC | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MC68A44CS vs AM9557DC |
CA82C37A-5EL | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | MC68A44CS vs CA82C37A-5EL |
F68A44P | DMA Controller, 4 Channel(s), MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | MC68A44CS vs F68A44P |
IS82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 | Harris Semiconductor | MC68A44CS vs IS82C37A-5 |