Part Details for MC68A59CLDS by Motorola Mobility LLC
Overview of MC68A59CLDS by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MC68A59CLDS
MC68A59CLDS CAD Models
MC68A59CLDS Part Data Attributes
|
MC68A59CLDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68A59CLDS
Motorola Mobility LLC
TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC68A59CLDS
This table gives cross-reference parts and alternative options found for MC68A59CLDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68A59CLDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68A59CL | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Mobility LLC | MC68A59CLDS vs MC68A59CL |
MC68A59LDS | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Mobility LLC | MC68A59CLDS vs MC68A59LDS |
MC68A59L | Data Encryption Circuit, NMOS, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Semiconductor Products | MC68A59CLDS vs MC68A59L |
MC68A59CLS | Data Encryption Circuit, NMOS, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Semiconductor Products | MC68A59CLDS vs MC68A59CLS |
MC68A59L | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Mobility LLC | MC68A59CLDS vs MC68A59L |
MC68A59LS | TELECOM, DATA ENCRYPTION CIRCUIT, CDIP24, FRIT SEALED, CERAMIC PACKAGE-24 | Motorola Mobility LLC | MC68A59CLDS vs MC68A59LS |